Print Page
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 10+ | $6.890 |
| 25+ | $6.500 |
| 50+ | $6.100 |
| 100+ | $5.710 |
| 250+ | $5.310 |
| 500+ | $3.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoFA2805-CLBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y0771
Product RangeFA Series
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range200kHz
Power Rating15W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeFA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
FA Series
Current Rating
3A
Power Rating
15W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

