Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-125LDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel48AC2790RL
Cut Tape48AC2790
Product RangeCST2010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.620 | $4.62 |
| Total Price | $4.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 25+ | $4.370 |
| 100+ | $4.140 |
| 250+ | $3.830 |
| 500+ | $3.510 |
| 1000+ | $3.110 |
| 5000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-125LDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel48AC2790RL
Cut Tape48AC2790
Product RangeCST2010 Series
Turns Ratio1:125
Inductance13.3mH
Primary Current40A
ET Constant317.5Vµs
Frequency Range2kHz to 1MHz
DC Resistance Secondary1.85ohm
DC Resistance Primary360µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCST2010 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:125
Primary Current
40A
Frequency Range
2kHz to 1MHz
DC Resistance Primary
360µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
13.3mH
ET Constant
317.5Vµs
DC Resistance Secondary
1.85ohm
Transformer Mounting
Surface Mount
Product Range
CST2010 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
