Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-040LDCopy
Newark Part No.48AC2784
Product RangeCST2010 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-040LDCopy
Newark Part No.48AC2784
Product RangeCST2010 Series
Turns Ratio1:40
Inductance1.36mH
Primary Current40A
ET Constant101.6Vµs
Frequency Range5kHz to 1MHz
DC Resistance Secondary0.56ohm
DC Resistance Primary360µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCST2010 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:40
Primary Current
40A
Frequency Range
5kHz to 1MHz
DC Resistance Primary
360µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
1.36mH
ET Constant
101.6Vµs
DC Resistance Secondary
0.56ohm
Transformer Mounting
Surface Mount
Product Range
CST2010 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
