Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-020LDCopy
Newark Part No.48AC2782
Product RangeCST2010 Series
Your Part Number
138 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $5.100 |
| 25+ | $4.860 |
| 50+ | $4.620 |
| 100+ | $4.370 |
| 250+ | $4.130 |
| 500+ | $3.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-020LDCopy
Newark Part No.48AC2782
Product RangeCST2010 Series
Turns Ratio1:20
Inductance340µH
Primary Current40A
ET Constant50.8Vµs
Frequency Range10kHz to 1MHz
DC Resistance Secondary0.18ohm
DC Resistance Primary360µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCST2010 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:20
Primary Current
40A
Frequency Range
10kHz to 1MHz
DC Resistance Primary
360µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
340µH
ET Constant
50.8Vµs
DC Resistance Secondary
0.18ohm
Transformer Mounting
Surface Mount
Product Range
CST2010 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
