Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1812PS-103KRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel14AM5120RL
Cut Tape14AM5120
Product Range1812PS Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.260 |
| 25+ | $2.240 |
| 50+ | $2.210 |
| 100+ | $2.190 |
| 250+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-103KRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel14AM5120RL
Cut Tape14AM5120
Product Range1812PS Series
Inductance10µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product Range1812PS Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 10%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
1812PS Series
DC Resistance Max
0.17ohm
Product Length
5.87mm
Product Height
3.81mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.98mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
