Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805LS-471XJRCCopy
Newark Part No.14AM5028
Product Range0805LS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $2.090 |
| 10+ | $1.970 |
| 25+ | $1.850 |
| 50+ | $1.730 |
| 100+ | $1.610 |
| 250+ | $1.440 |
| 500+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-471XJRCCopy
Newark Part No.14AM5028
Product Range0805LS Series
Inductance470nH
DC Resistance Max0.31ohm
Self Resonant Frequency500MHz
DC Current Rating720mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length2.29mm
Product Width1.91mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
500MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
1.91mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.31ohm
DC Current Rating
720mA
Product Range
0805LS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.6mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
