Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805CS-681XGRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel14AM5023RL
Cut Tape14AM5023
Product Range0805CS Series
Your Part Number
1,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.560 | $7.80 |
| Total Price | $7.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.560 |
| 10+ | $1.540 |
| 25+ | $1.520 |
| 50+ | $1.390 |
| 100+ | $1.260 |
| 250+ | $1.230 |
| 500+ | $0.968 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-681XGRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel14AM5023RL
Cut Tape14AM5023
Product Range0805CS Series
Inductance680nH
DC Resistance Max2.2ohm
Self Resonant Frequency310MHz
DC Current Rating190mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
310MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.2ohm
DC Current Rating
190mA
Product Range
0805CS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
