Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOAST
Manufacturer Part NoPS60Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK5120
Product RangeALKALINE POWER Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.110 |
| 5+ | $37.540 |
| 10+ | $36.020 |
| 25+ | $34.300 |
| 50+ | $32.160 |
| 100+ | $30.440 |
| 250+ | $27.860 |
Price for:Each
Minimum: 1
Multiple: 1
$40.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOAST
Manufacturer Part NoPS60Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK5120
Product RangeALKALINE POWER Series
Flashlight TypeHead Light
Light SourceLED
Lumen Output400lm
Beam Effective Distance36.88m
Power SourceAAA Batteries x 3
Flashlight Body Material-
Product RangeALKALINE POWER Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
400lm
Power Source
AAA Batteries x 3
Product Range
ALKALINE POWER Series
Light Source
LED
Beam Effective Distance
36.88m
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
