Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1152Copy
Newark Part No.93K1372
Your Part Number
No Longer Available
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1152Copy
Newark Part No.93K1372
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4 (10mm)
MSCP0.46
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The W1152 is an Incandescent Lamp with nickel-plated miniature bayonet base and C-2F filament.
- 73mA Nominal current
- 4.5Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
10000h
SVHC
No SVHC (19-Jan-2021)
Lamp Base Type
BA9s
MSCP
0.46
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
