Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoTA300373
Newark Part No.83AK4913
Product RangeTA30XXXX Series
Your Part Number
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.900 |
| 25+ | $3.820 |
| 50+ | $3.470 |
| 100+ | $3.230 |
| 250+ | $3.000 |
| 500+ | $2.760 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoTA300373
Newark Part No.83AK4913
Product RangeTA30XXXX Series
LED ColorBlue
Operating Voltage24VDC
Mounting Hole Dia6mm
Forward Current If10mA
Luminous Intensity100mcd
IP / NEMA Rating-
Product RangeTA30XXXX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
6mm
Luminous Intensity
100mcd
Product Range
TA30XXXX Series
Operating Voltage
24VDC
Forward Current If
10mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate