Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoTA300013Copy
Newark Part No.83AK4905
Product RangeTA30XXXX Series
Your Part Number
118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.820 |
| 25+ | $3.740 |
| 50+ | $3.400 |
| 100+ | $3.160 |
| 250+ | $2.930 |
| 500+ | $2.690 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoTA300013Copy
Newark Part No.83AK4905
Product RangeTA30XXXX Series
LED ColorGreen
Operating Voltage2.3VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity15mcd
IP / NEMA Rating-
Product RangeTA30XXXX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6mm
Luminous Intensity
15mcd
Product Range
TA30XXXX Series
Operating Voltage
2.3VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
