Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL25SS033Copy
Newark Part No.83AK4807
Product RangePL25SS Series
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.950 |
| 5+ | $46.500 |
| 10+ | $44.060 |
| 25+ | $42.930 |
| 50+ | $41.040 |
| 100+ | $39.910 |
| 250+ | $36.900 |
Price for:Each
Minimum: 1
Multiple: 1
$48.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL25SS033Copy
Newark Part No.83AK4807
Product RangePL25SS Series
LED ColorYellow
Operating Voltage24V
Mounting Hole Dia25mm
Forward Current If20mA
Luminous Intensity896mcd
IP / NEMA RatingIP67
Product RangePL25SS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
25mm
Luminous Intensity
896mcd
Product Range
PL25SS Series
Operating Voltage
24V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
