Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL12SL112Copy
Newark Part No.83AK4787
Product RangePL12SL Series
Your Part Number
No Longer Available
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL12SL112Copy
Newark Part No.83AK4787
Product RangePL12SL Series
LED ColorRed
Operating Voltage12V
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity475mcd
IP / NEMA RatingIP67
Product RangePL12SL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12mm
Luminous Intensity
475mcd
Product Range
PL12SL Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
