Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM1819Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K9892
Your Part Number
265 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $1.920 |
| 25+ | $1.780 |
| 50+ | $1.640 |
| 100+ | $1.500 |
| 250+ | $1.410 |
| 500+ | $1.320 |
| 1000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM1819Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K9892
Technical Datasheet
Supply Voltage28V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4 (10mm)
MSCP0.34
Average Bulb Life2500h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CM1819 is a 28V Incandescent Lamp with T-3 1/4 miniature bayonet base and C-2F filament. This lamp features 2500 hours of life.
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
2500h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s
MSCP
0.34
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
