Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No6PSB
Newark Part No.71AK7337
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No6PSB
Newark Part No.71AK7337
Technical Datasheet
Supply Voltage6V
Lamp Base TypeTelephone Slide #5
Bulb SizeT-2
MSCP550
Average Bulb Life20000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
6V
Bulb Size
T-2
Average Bulb Life
20000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Telephone Slide #5
MSCP
550
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate