Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No6340005505GCopy
Newark Part No.38Y9563
Your Part Number
No Longer Available
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No6340005505GCopy
Newark Part No.38Y9563
Technical Datasheet
LED ColorGreen
Operating Voltage2.2VDC
Mounting Hole Dia12.7mm
Forward Current If30mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 6340005505G is a green panel-mount LED Ultralite Indicator with long (LED) life operation. It is push fit or uses mounting clip (217-910-19).
- Universal supply voltage
- 12.7mm Panel cut-out required
- 85°C Temperature rating
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
-
Operating Voltage
2.2VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
