Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19211253
Newark Part No.03M5060
Your Part Number
Technical Datasheet
130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 5+ | $7.990 |
| 10+ | $6.960 |
| 25+ | $6.840 |
| 50+ | $6.730 |
| 100+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19211253
Newark Part No.03M5060
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity90mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19211253 is a hyper red panel-mount LED Indicator with black plastic bezel.
- -55 to 70°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
14mm
Luminous Intensity
90mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate