Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19211003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M6131
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $3.590 |
| 25+ | $3.570 |
| 50+ | $3.560 |
| 100+ | $3.540 |
| 250+ | $3.530 |
| 500+ | $3.480 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19211003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M6131
Technical Datasheet
LED ColorRed
Operating Voltage1.85VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity65mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
14mm
Luminous Intensity
65mcd
Product Range
-
Operating Voltage
1.85VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
