Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040007WECopy
Newark Part No.83AK5051
Product Range1904X00XWE Series
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 5+ | $9.260 |
| 10+ | $9.060 |
| 25+ | $8.660 |
| 50+ | $8.080 |
| 100+ | $7.400 |
| 250+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040007WECopy
Newark Part No.83AK5051
Product Range1904X00XWE Series
LED ColorBlue
Operating Voltage3.8V
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity45mcd
IP / NEMA RatingIP40
Product Range1904X00XWE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
8mm
Luminous Intensity
45mcd
Product Range
1904X00XWE Series
Operating Voltage
3.8V
Forward Current If
20mA
IP / NEMA Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
