Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040003WECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK5049
Product Range1904X00XWE Series
Your Part Number
120 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
| 10+ | $8.650 |
| 25+ | $8.460 |
| 50+ | $7.620 |
| 100+ | $7.030 |
| 250+ | $6.480 |
| 500+ | $5.880 |
| 1000+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040003WECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK5049
Product Range1904X00XWE Series
LED ColorRed
Operating Voltage2V
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity25mcd
IP / NEMA RatingIP40
Product Range1904X00XWE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
25mcd
Product Range
1904X00XWE Series
Operating Voltage
2V
Forward Current If
20mA
IP / NEMA Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
