Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1501525W3
Newark Part No.93T2201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1501525W3
Newark Part No.93T2201
Technical Datasheet
Lamp Base TypeBi-Pin
LED ColorWhite
Bulb SizeT-1 (3mm)
Power Rating-
Wavelength Typ-
Luminous Intensity600mcd
Average Bulb Life100000h
Supply Voltage12V
Current Rating12mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1501525W3 is a StarLED bi-pin cold white LED Lamp with half-wave rectifier for signalisation.
- -20 to 60°C Operating temperature range
Applications
Signalling
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1 (3mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
12mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
600mcd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
