Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FM12320Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 85AC1799 |
| Product Range | CLIFFCON-P |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.730 |
| 10+ | $20.250 |
| 25+ | $18.440 |
| 100+ | $18.170 |
Price for:Each
Minimum: 1
Multiple: 1
$26.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FM12320Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 85AC1799 |
| Product Range | CLIFFCON-P |
| Technical Datasheet | |
| Accessory Type | I/O Couple with Dust Cap |
| For Use With | Cliffcon-P Series Power Connectors |
| Product Range | CLIFFCON-P |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- CLIFFCON-P IN/OUT coupler
- 2+PE contacts
- Contact resistance is ≤ 3mohm, insulation resistance is ≥ 100Mohm
- Dielectric strength is 4000VDC
- Rated voltage is 250VAC
- Rated current per contact is 20A rms
- Temperature range from -30°C to +80°C
- Supplied with black dust caps fitted
Notes
Do not connect or disconnect when under load or live.
Technical Specifications
| Accessory Type | I/O Couple with Dust Cap |
|---|---|
| Product Range | CLIFFCON-P |
| For Use With | Cliffcon-P Series Power Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
