Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7350YCopy
Newark Part No.20T2059
Product RangeS16N-PC / S16N-2PC Series
Your Part Number
343 In Stock
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 5+ | $8.430 |
| 10+ | $8.030 |
| 20+ | $7.830 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7350YCopy
Newark Part No.20T2059
Product RangeS16N-PC / S16N-2PC Series
Technical Datasheet
GenderSocket
Connector MountingPCB Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourYellow
Contact Material-
Contact Termination TypeThrough Hole
Product RangeS16N-PC / S16N-2PC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
S16N-PC / S16N-2PC Series
Connector Mounting
PCB Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
