Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684216RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM2301
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $3.530 |
| 100+ | $2.840 |
| 250+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684216RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM2301
Wavelength Typ660nm
Data Rate Max16Mbps
Data Transmission Distance20m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
20m
SVHC
No SVHC (04-Feb-2026)
Data Rate Max
16Mbps
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
