Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FCR2072Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63W4037 |
| Your Part Number |
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.570 |
| 10+ | $13.240 |
| 25+ | $12.390 |
| 100+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$17.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FCR2072Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63W4037 |
| Product Range | - |
| Gender | Plug(View Associated Connectors) |
| Pin Diameter | - |
| Voltage Rating | 250V |
| Current Rating | 15A |
| Barrel Length | - |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| Barrel Inner Diameter | - |
| Barrel Outer Diameter | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FCR2072 is a 8PC/P screw Cliffcon 8-pole Connector Plug for any application where a reliable locking touch proof connector system is required.
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Pin Diameter | - |
| Current Rating | 15A |
| Connector Mounting | Cable Mount |
| Barrel Inner Diameter | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| Voltage Rating | 250V |
| Barrel Length | - |
| Contact Termination Type | Screw |
| Barrel Outer Diameter | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
