Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FCR2064Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17AC6977 |
| Product Range | CLIFFCON |
| Your Part Number |
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.870 |
| 10+ | $6.660 |
| 100+ | $5.230 |
| 250+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$8.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FCR2064Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17AC6977 |
| Product Range | CLIFFCON |
| Product Range | CLIFFCON |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FCR2064, 4-pole panel mount CLIFFCON Connector is designed for high power applications, where a high quality, reliable, locking, touch-proof connector system is required.
- Touchproof contacts to IEC65 / IEC 348
- Polarized
- Fits standard XLR cutouts
- Airtight
- Reliable wiping contacts/Gold plated
- Faston/Solder terminations
- Tough and durable
Technical Specifications
| Product Range | CLIFFCON |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| Current Rating | 20A |
| Contact Termination Type | Quick Connect |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
