Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC68403Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AC3724 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.675 |
| 100+ | $0.503 |
| 250+ | $0.456 |
| 500+ | $0.412 |
Price for:Each
Minimum: 10
Multiple: 10
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC68403Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AC3724 |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Gender | Jack |
| Contact Plating | - |
| Connector Body Material | Metallised Thermoplastic Body |
| Connector Colour | White |
| External Diameter | 8.3mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Contact Plating | - |
| Connector Colour | White |
| Product Range | - |
| Gender | Jack |
|---|---|
| Connector Body Material | Metallised Thermoplastic Body |
| External Diameter | 8.3mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
