Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC592505Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 51AM7609 |
| Your Part Number |
530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.370 |
| 100+ | $1.820 |
| 250+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC592505Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 51AM7609 |
| Connector to Connector | 2.5mm DC Power Plug to Free End |
| Cable Length - Imperial | 19.69" |
| Cable Length - Metric | 500mm |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | 2.5mm DC Power Plug to Free End |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | - |
| Cable Length - Imperial | 19.69" |
|---|---|
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
