Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC592120
Newark Part No.51AM7608
Your Part Number
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.590 |
| 25+ | $3.330 |
| 50+ | $3.100 |
| 100+ | $2.920 |
| 250+ | $2.750 |
| 500+ | $2.600 |
| 1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC592120
Newark Part No.51AM7608
Connector to Connector2.1mm DC Power Plug to Free End
Cable Length - Imperial78.74"
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
2.1mm DC Power Plug to Free End
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
78.74"
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
