Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC582110
Newark Part No.51AM7601
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $3.040 |
| 25+ | $2.820 |
| 50+ | $2.630 |
| 100+ | $2.480 |
| 250+ | $2.340 |
| 500+ | $2.210 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC582110
Newark Part No.51AM7601
Connector to Connector2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Imperial39.37"
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Metric
1m
Product Range
-
Cable Length - Imperial
39.37"
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate