Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30744MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM4271
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.570 |
| 5+ | $56.450 |
| 10+ | $53.620 |
| 25+ | $51.350 |
| 50+ | $49.080 |
Price for:Each
Minimum: 1
Multiple: 1
$59.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30744MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM4271
Fibre TypeSinglemode, Multimode
Convert From Fiber Optic ConnectorMMC Jack
Convert To Fiber Optic ConnectorMMC Jack
Body MaterialPEI (Polyetherimide) Body
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish TypeAPC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Singlemode, Multimode
Convert To Fiber Optic Connector
MMC Jack
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fiber Optic Connector
MMC Jack
Body Material
PEI (Polyetherimide) Body
Fiber Optic Connector Polish Type
APC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
