Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30641X1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ6927 |
| Product Range | Slim FeedThrough |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $2.610 |
| 100+ | $1.940 |
| 250+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30641X1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ6927 |
| Product Range | Slim FeedThrough |
| Technical Datasheet | |
| Accessory Type | Blanking Plate |
| For Use With | Cliff Slim FeedThrough 3.2mm Connectors |
| Product Range | Slim FeedThrough |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Blanking Plate |
|---|---|
| Product Range | Slim FeedThrough |
| For Use With | Cliff Slim FeedThrough 3.2mm Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
