Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30220SMBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 91Y4220 |
| Product Range | FT Series |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.140 |
| 10+ | $11.950 |
| 25+ | $10.790 |
| 100+ | $10.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30220SMBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 91Y4220 |
| Product Range | FT Series |
| Technical Datasheet | |
| Connector Type | Adapter, In-Line |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Product Range | FT Series |
| Product Range | FT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CP30220SMB from Cliff Electronic Components is a FTP Cat5e RJ45 to RJ45 shielded adapter with countersunk hole. The black metal FT series of true feed through data connectors for electrical instrumentation are perfect for developing custom I/O configurations for wall plates, rack panels, etc. It fits within a standard XLR panel cut-out and use common cabling for front and back connections. No soldering and no punch terminations required, just use the standard cable for that particular connector style.
- A low rear profile accommodates the tightest behind the panel spaces
- Matt black finish frame
Applications
Industrial, Communications & Networking
Technical Specifications
| Connector Type | Adapter, In-Line |
|---|---|
| Connector Type B | RJ45 |
| Product Range | FT Series |
| Connector Type A | RJ45 |
|---|---|
| Product Range | FT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
