Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30214MBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AH4216
Product RangeFT
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.900 |
| 10+ | $14.640 |
| 25+ | $12.990 |
| 100+ | $12.400 |
Price for:Each
Minimum: 1
Multiple: 1
$18.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30214MBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AH4216
Product RangeFT
Convert From Fiber Optic ConnectorLC Duplex
Convert From Gender-
Convert To Fiber Optic ConnectorLC Duplex
Convert To Gender-
Adapter Body StyleStraight Panel Adapter
Product RangeFT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From Fiber Optic Connector
LC Duplex
Convert To Fiber Optic Connector
LC Duplex
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
-
Convert To Gender
-
Product Range
FT
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
