Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30214Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83AH4215 |
| Product Range | FT Series |
| Your Part Number |
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.290 |
| 10+ | $10.940 |
| 25+ | $9.520 |
| 100+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30214Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83AH4215 |
| Product Range | FT Series |
| Convert From Fiber Optic Connector | LC Duplex |
| Convert To Fiber Optic Connector | LC Duplex |
| Convert From Gender | - |
| Convert To Gender | - |
| Adapter Body Style | Straight Panel Adapter |
| Product Range | FT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Convert From Fiber Optic Connector | LC Duplex |
|---|---|
| Convert From Gender | - |
| Adapter Body Style | Straight Panel Adapter |
| SVHC | No SVHC (04-Feb-2026) |
| Convert To Fiber Optic Connector | LC Duplex |
|---|---|
| Convert To Gender | - |
| Product Range | FT Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
