Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30212Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AH4210
Product RangeFT
Your Part Number
362 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.920 |
| 10+ | $22.800 |
| 25+ | $20.790 |
| 100+ | $19.150 |
Price for:Each
Minimum: 1
Multiple: 1
$29.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30212Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AH4210
Product RangeFT
USB Connector TypeUSB Type C
USB Standard-
No. of Positions48Positions
OrientationVertical
Contact Material-
Contact Plating-
Product RangeFT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
No. of Positions
48Positions
Contact Material
-
Product Range
FT
USB Standard
-
Orientation
Vertical
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
