
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CL1857Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 08AC2593 |
| Product Range | QT1 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $74.930 |
| 10+ | $59.810 |
| 20+ | $58.830 |
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CL1857Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 08AC2593 |
| Product Range | QT1 |
| Technical Datasheet | |
| Component Type Tested | Power Supply |
| Supported Devices | - |
| Product Range | QT1 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CL1857 from Cliff Electronic Components is a quicktest QT1 with 13A without cable (USA/CAN). The quicktest is ideal for electrical shops, factories, labs and service departments. With its lid open the wires of a plugless lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The fuse (BS 1362) is easily accessible for replacement. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour coded for easy identification. The flexible cable grip will take any normal mains cable. Only one small screwdriver is needed for both the base entry and the terminal screws.
- Size is 130mm x 60mm x 50mm
- Maximum rating is 13A, 250VAC
- Weight is 245gms (without a cable)
Applications
Test & Measurement
Notes
Always connect the earth connection for safety. This device is intended for use by suitably qualified personnel when making connection to the mains supply for test purposes only.
Technical Specifications
| Component Type Tested | Power Supply |
|---|---|
| Product Range | QT1 |
| Supported Devices | - |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
