Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.991 |
| 100+ | $0.842 |
| 500+ | $0.734 |
| 1000+ | $0.653 |
| 2500+ | $0.591 |
| 5000+ | $0.543 |
| 10000+ | $0.502 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-R59-1
Newark Part No.81AK3517
No. of Contacts2Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialBrass Body
Connector ColourBlack, Silver
External Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Black, Silver
Product Range
-
Gender
Plug
Connector Body Material
Brass Body
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
