Print Page
Image is for illustrative purposes only. Please refer to product description.

91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 10+ | $7.150 |
| 25+ | $6.610 |
| 50+ | $6.160 |
| 100+ | $5.800 |
| 250+ | $5.460 |
| 500+ | $5.150 |
| 1000+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8151
Newark Part No.74AC8524
GenderJack
Connector MountingCable Mount
Current Rating5A
Voltage Rating30VDC
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
30VDC
Connector Colour
-
Contact Termination Type
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
