Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8144Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AC8517
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 10+ | $7.040 |
| 25+ | $6.500 |
| 50+ | $6.050 |
| 100+ | $5.680 |
| 250+ | $5.350 |
| 500+ | $5.040 |
| 1000+ | $4.780 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8144Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AC8517
Inter Series Connector AUSB A
Convert From Positions4Positions
Convert From GenderPlug
Inter Series Connector BStereo - 2.5mm
Convert To Positions4Positions
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
USB A
Convert From Gender
Plug
Convert To Positions
4Positions
Product Range
-
Convert From Positions
4Positions
Inter Series Connector B
Stereo - 2.5mm
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
