Print Page
Image is for illustrative purposes only. Please refer to product description.

73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $3.080 |
| 25+ | $2.850 |
| 50+ | $2.650 |
| 100+ | $2.500 |
| 250+ | $2.350 |
| 500+ | $2.220 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8134
Newark Part No.74AC8510
USB Connector TypeUSB Type A
USB Standard-
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact Material-
Contact Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
-
Product Range
-
USB Standard
-
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
