Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8103Copy
Newark Part No.74AC8497
Your Part Number
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.350 |
| 25+ | $3.100 |
| 50+ | $2.880 |
| 100+ | $2.710 |
| 250+ | $2.550 |
| 500+ | $2.400 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8103Copy
Newark Part No.74AC8497
No. of Contacts3Contacts
Pin Diameter2.5mm
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
2.5mm
Contact Plating
-
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
