Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1002N
Newark Part No.03M7309
Product RangeOptoMOS Series
Your Part Number
315 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.470 |
| 100+ | $1.200 |
| 500+ | $1.020 |
| 1000+ | $0.960 |
| 2500+ | $0.945 |
| 5000+ | $0.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1002N
Newark Part No.03M7309
Product RangeOptoMOS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max60V
Relay TerminalsGull Wing
Load Current700mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Forward Current If2mA
On State Resistance Max0.55ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
Load Current
700mA
Relay Mounting
Surface Mount
On State Resistance Max
0.55ohm
I/O Capacitance Typ
1pF
Product Range
OptoMOS Series
Load Type
DC
Relay Terminals
Gull Wing
MOSFET Relay Package Style
SOP-4
Forward Current If
2mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability