Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T8001Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46AM3201 |
| Your Part Number |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.680 |
| 5+ | $14.880 |
| 10+ | $13.950 |
| 25+ | $13.060 |
| 50+ | $12.090 |
| 100+ | $11.440 |
| 250+ | $10.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T8001Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46AM3201 |
| Accessory Type | Safety Belt Loop |
| For Use With | Secure Anchoring and Webbing 85mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Accessory Type | Safety Belt Loop |
|---|---|
| Product Range | - |
| For Use With | Secure Anchoring and Webbing 85mm |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
