Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4965 04Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71Y9634 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 5+ | $8.360 |
| 10+ | $7.970 |
| 25+ | $7.420 |
| 50+ | $6.920 |
| 100+ | $6.450 |
| 250+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4965 04Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71Y9634 |
| Technical Datasheet | |
| Tip Size | 4mm |
| Blade Length | 100mm |
| Overall Length | 180mm |
| Overall Length | 180mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Tip Size | 4mm |
|---|---|
| Overall Length | 180mm |
| Product Range | - |
| Blade Length | 100mm |
|---|---|
| Overall Length | 180mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
