Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4877X 10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46R1286
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 5+ | $7.900 |
| 10+ | $7.700 |
| 25+ | $7.500 |
| 50+ | $7.350 |
| 100+ | $7.200 |
| 250+ | $7.050 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Torx Key Type
T10
Blade Length
80mm
Overall Length
180mm
SVHC
No SVHC (21-Jan-2025)
Torx Tip Size
T10
Overall Length
180mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
