Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4877X 06Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46R1282
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 5+ | $7.430 |
| 10+ | $7.240 |
| 25+ | $7.050 |
| 50+ | $6.910 |
| 100+ | $6.770 |
| 250+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Torx Tip Size
T6
Blade Length
50mm
Overall Length
150mm
SVHC
No SVHC (21-Jan-2025)
Torx Key Type
T6
Overall Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
