Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4722ESD 13Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64T4295
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 5+ | $9.910 |
| 10+ | $9.710 |
| 25+ | $9.500 |
| 50+ | $9.300 |
| 100+ | $9.100 |
| 250+ | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Phillips Tip Size
#1
Overall Length
390mm
Product Range
-
Blade Length
300mm
Overall Length
390mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
