Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4411 18
Newark Part No.64X7201
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.270 |
| 6+ | $21.160 |
| 12+ | $20.490 |
Price for:Each
Minimum: 1
Multiple: 1
$22.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
AF Size - Metric
18mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
180mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate