Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.240 |
| 25+ | $84.850 |
| 50+ | $77.540 |
| 100+ | $65.830 |
| 250+ | $59.980 |
Price for:Each
Minimum: 1
Multiple: 1
$89.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3973A 160Copy
Newark Part No.15AN2938
Overall Length160mm
Overall Length160mm
Cutting Capacity Max9mm
For Use WithAluminium & Copper Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Overall Length
160mm
Cutting Capacity Max
9mm
Blade Edge
Shear
SVHC
No SVHC (04-Feb-2026)
Overall Length
160mm
For Use With
Aluminium & Copper Cables
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
